Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EEE-HBE221UAP | |
|---|---|
DigiKey Part Number | PCE4791TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HBE221UAP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBE221UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E221AP | Panasonic Industry | 3.110 | PCE4548CT-ND | 0,98000 € | Direct |
| EEE-FK1E221AP | Panasonic Industry | 2.736 | PCE4416CT-ND | 0,90000 € | Upgrade |
| EEE-FK1E221GP | Panasonic Industry | 3.660 | PCE4317CT-ND | 0,97000 € | Upgrade |
| EEE-FK1E221P | Panasonic Industry | 0 | PCE3800CT-ND | 0,76000 € | Upgrade |
| EEE-FK1V221AP | Panasonic Industry | 0 | PCE4428CT-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32996 € | 164,98 € |
| Unit Price without VAT: | 0,32996 € |
|---|---|
| Unit Price with VAT: | 0,39265 € |






