Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

EEE-HA1A101AP | |
|---|---|
DigiKey Part Number | 10-EEE-HA1A101APTR-ND - Tape & Reel (TR) 10-EEE-HA1A101APCT-ND - Cut Tape (CT) 10-EEE-HA1A101APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A101AP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C101P | Panasonic Industry | 3.011 | PCE3996CT-ND | 0,56000 € | Direct |
| EEE-HA1E101UP | Panasonic Industry | 23 | PCE4196CT-ND | 0,54000 € | Direct |
| EEE-HB1A101AP | Panasonic Industry | 3.749 | PCE4738CT-ND | 0,73000 € | Direct |
| EEE-FK1E101AP | Panasonic Industry | 608 | PCE4414CT-ND | 0,74000 € | Upgrade |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | 0,62000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,24510 € | 24,51 € |
| 500 | 0,19430 € | 97,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17500 € | 175,00 € |
| 2.000 | 0,16193 € | 323,86 € |
| 3.000 | 0,15532 € | 465,96 € |
| 5.000 | 0,14796 € | 739,80 € |
| 7.000 | 0,14363 € | 1.005,41 € |
| 10.000 | 0,13945 € | 1.394,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |









