
EEE-FP1A681AP | |
|---|---|
DigiKey Part Number | PCE4433TR-ND - Tape & Reel (TR) PCE4433CT-ND - Cut Tape (CT) PCE4433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A681AP |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A681AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A681AP | Panasonic Industry | 572 | PCE4392CT-ND | 0,91000 € | Direct |
| EEE-FK1A681P | Panasonic Industry | 34.581 | PCE3781CT-ND | 0,79000 € | Direct |
| EEE-FT1C681AP | Panasonic Industry | 3.332 | P15092CT-ND | 1,03000 € | Upgrade |
| 10TKV680M8X10.5 | Rubycon | 1.250 | 1189-2064-1-ND | 1,08000 € | Direct |
| EMZA100ARA681MHA0G | Chemi-Con | 2.651 | 565-EMZA100ARA681MHA0GCT-ND | 1,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,47260 € | 23,63 € |
| 100 | 0,42580 € | 42,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33880 € | 169,40 € |
| 1.000 | 0,31384 € | 313,84 € |
| 1.500 | 0,30125 € | 451,88 € |
| 2.500 | 0,28721 € | 718,03 € |
| 3.500 | 0,27896 € | 976,36 € |
| 5.000 | 0,27098 € | 1.354,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

