
EMZA100ARA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA100ARA681MHA0GTR-ND - Tape & Reel (TR) 565-EMZA100ARA681MHA0GCT-ND - Cut Tape (CT) 565-EMZA100ARA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA681MHA0G |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA681MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72700 € | 7,27 € |
| 50 | 0,55740 € | 27,87 € |
| 100 | 0,50370 € | 50,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41114 € | 205,57 € |
| 1.000 | 0,38201 € | 382,01 € |
| 1.500 | 0,36731 € | 550,97 € |
| 2.500 | 0,35092 € | 877,30 € |
| 3.500 | 0,34129 € | 1.194,51 € |
| 5.000 | 0,33198 € | 1.659,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

