
10TKV680M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2064-2-ND - Tape & Reel (TR) 1189-2064-1-ND - Cut Tape (CT) 1189-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TKV680M8X10.5 |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TKV680M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69200 € | 6,92 € |
| 50 | 0,52860 € | 26,43 € |
| 100 | 0,47680 € | 47,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38758 € | 193,79 € |
| 1.000 | 0,35945 € | 359,45 € |
| 1.500 | 0,34525 € | 517,88 € |
| 2.500 | 0,32943 € | 823,58 € |
| 3.500 | 0,32013 € | 1.120,46 € |
| 5.000 | 0,31114 € | 1.555,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

