
EEE-FK1H470V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H470VTR-ND - Tape & Reel (TR) 10-EEE-FK1H470VCT-ND - Cut Tape (CT) 10-EEE-FK1H470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470V |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H470V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H470L | Panasonic Industry | 2.813 | 10-EEE-FK1H470LCT-ND | 0,71000 € | Parametric Equivalent |
| EEE-FK1H470P | Panasonic Industry | 27.424 | PCE3815CT-ND | 0,62000 € | Parametric Equivalent |
| UCD1H470MCL6GS | Nichicon | 154.657 | 493-6184-1-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90300 € | 9,03 € |
| 50 | 0,69760 € | 34,88 € |
| 100 | 0,63280 € | 63,28 € |
| 500 | 0,52144 € | 260,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47741 € | 477,41 € |
| 2.000 | 0,44880 € | 897,60 € |
| 3.000 | 0,43436 € | 1.303,08 € |
| 5.000 | 0,41828 € | 2.091,40 € |
| 7.000 | 0,40882 € | 2.861,74 € |
| 10.000 | 0,39969 € | 3.996,90 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

