



UCD1H470MCL6GS | |
|---|---|
DigiKey Part Number | 493-6184-2-ND - Tape & Reel (TR) 493-6184-1-ND - Cut Tape (CT) 493-6184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H470MCL6GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H470MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Impedance 630 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26140 € | 13,07 € |
| 100 | 0,23320 € | 23,32 € |
| 500 | 0,18444 € | 92,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16906 € | 169,06 € |
| 2.000 | 0,15626 € | 312,52 € |
| 3.000 | 0,14980 € | 449,40 € |
| 5.000 | 0,14259 € | 712,95 € |
| 7.000 | 0,13836 € | 968,52 € |
| 10.000 | 0,13427 € | 1.342,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

