
EEE-FK1H470L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H470LTR-ND - Tape & Reel (TR) 10-EEE-FK1H470LCT-ND - Cut Tape (CT) 10-EEE-FK1H470LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470L |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H470L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,30060 € | 30,06 € |
| 500 | 0,24032 € | 120,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21724 € | 217,24 € |
| 2.000 | 0,20172 € | 403,44 € |
| 3.000 | 0,19388 € | 581,64 € |
| 5.000 | 0,18515 € | 925,75 € |
| 7.000 | 0,18002 € | 1.260,14 € |
| 10.000 | 0,17506 € | 1.750,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

