EEE-FK1C680AL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 34.565
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 92
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.860
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.128
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13.417
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.708
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.619
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.334
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.887
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.047
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,13025 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07163 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.988
Unit Price: 0,46000 €
Datasheet
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C680AL

DigiKey Part Number
10-EEE-FK1C680ALTR-ND - Tape & Reel (TR)
10-EEE-FK1C680ALCT-ND - Cut Tape (CT)
10-EEE-FK1C680ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C680AL
Description
CAP ALUM 68UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C680AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,33200 €3,32 €
500,24740 €12,37 €
1000,22040 €22,04 €
5000,17388 €86,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15627 €156,27 €
2.0000,14428 €288,56 €
3.0000,13823 €414,69 €
5.0000,13148 €657,40 €
7.0000,12752 €892,64 €
10.0000,12368 €1.236,80 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €