
EEE-FK1C680AP | |
|---|---|
DigiKey Part Number | PCE4399TR-ND - Tape & Reel (TR) PCE4399CT-ND - Cut Tape (CT) PCE4399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C680AP |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C680AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31900 € | 3,19 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,21140 € | 21,14 € |
| 500 | 0,16658 € | 83,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14963 € | 149,63 € |
| 2.000 | 0,13809 € | 276,18 € |
| 3.000 | 0,13225 € | 396,75 € |
| 5.000 | 0,12575 € | 628,75 € |
| 7.000 | 0,12193 € | 853,51 € |
| 10.000 | 0,11824 € | 1.182,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

