Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25TZV68M6.3X6.1 | |
|---|---|
DigiKey Part Number | 25TZV68M6.3X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25TZV68M6.3X6.1 |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TZV68M6.3X6.1 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK686M25D16T-F | Cornell Dubilier Knowles | 0 | 338-2215-1-ND | 0,99000 € | Direct |
| EEE-FK1E680AL | Panasonic Industry | 3.860 | 10-EEE-FK1E680ALCT-ND | 0,53000 € | Parametric Equivalent |
| EEE-FK1E680AP | Panasonic Industry | 1.078 | PCE4412CT-ND | 0,51000 € | Parametric Equivalent |
| EEE-FK1E680P | Panasonic Industry | 25.312 | PCE3806CT-ND | 0,43000 € | Parametric Equivalent |
| EEE-FK1V680SL | Panasonic Industry | 3.874 | 10-EEE-FK1V680SLCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12863 € | 128,63 € |
| Unit Price without VAT: | 0,12863 € |
|---|---|
| Unit Price with VAT: | 0,15307 € |












