
EEE-FC0J331P | |
|---|---|
DigiKey Part Number | PCE3986TR-ND - Tape & Reel (TR) PCE3986CT-ND - Cut Tape (CT) PCE3986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J331P |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J331P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 337.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A331AP | Panasonic Industry | 490 | PCE4390CT-ND | 0,90000 € | Upgrade |
| EEE-FK1A331GP | Panasonic Industry | 736 | PCE4311CT-ND | 0,97000 € | Upgrade |
| EEE-FK1A331P | Panasonic Industry | 2.598 | PCE3779CT-ND | 0,76000 € | Upgrade |
| EEE-FK1C331AP | Panasonic Industry | 70 | PCE4404CT-ND | 0,90000 € | Upgrade |
| EEE-FK1C331GP | Panasonic Industry | 786 | PCE4314CT-ND | 0,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,35640 € | 17,82 € |
| 100 | 0,31960 € | 31,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25150 € | 125,75 € |
| 1.000 | 0,23184 € | 231,84 € |
| 1.500 | 0,22193 € | 332,89 € |
| 2.500 | 0,21086 € | 527,15 € |
| 3.500 | 0,20436 € | 715,26 € |
| 5.000 | 0,19807 € | 990,35 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

