ECS-H1AD476R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 243
Unit Price: 0,61000 €
Datasheet

Similar


Vishay Sprague
In Stock: 300
Unit Price: 0,66000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 749
Unit Price: 0,71000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.077
Unit Price: 0,90000 €
Datasheet
Image for ECS-H1AD476R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-H1AD476R

DigiKey Part Number
PCT2476TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-H1AD476R
Description
CAP TANT 47UF 20% 10V 2917
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-H1AD476R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes