47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD476M010RNJ

DigiKey Part Number
478-3937-2-ND - Tape & Reel (TR)
478-3937-1-ND - Cut Tape (CT)
478-3937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD476M010RNJ
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD476M010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJX476M020RNJKYOCERA AVX205478-TAJX476M020RNJCT-ND2,29000 €Upgrade
293D476X0010D2TE3Vishay Sprague3718-1936-1-ND0,65000 €Similar
T491D476M010ATKEMET26.246399-3796-1-ND0,86000 €Similar
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37600 €3,76 €
500,28620 €14,31 €
1000,25880 €25,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,26688 €133,44 €
1.0000,24991 €249,91 €
1.5000,24142 €362,13 €
2.5000,23200 €580,00 €
3.5000,22649 €792,72 €
5.0000,22119 €1.105,95 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €