47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD476K016RNJ

DigiKey Part Number
478-1739-2-ND - Tape & Reel (TR)
478-1739-1-ND - Cut Tape (CT)
478-1739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD476K016RNJ
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD476K016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K016AHKEMET1.833399-8390-1-ND1,40000 €Direct
T494D476K016ATKEMET190399-8477-1-ND1,73000 €Similar
T495D476K016ATE080KEMET441399-8521-1-ND2,09000 €Similar
T495D476K016ATE100KEMET157399-18097-1-ND1,73000 €Similar
T495D476K016ATE150KEMET7.025399-8522-1-ND1,84000 €Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,56600 €5,66 €
500,44060 €22,03 €
1000,40200 €40,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28318 €141,59 €
1.0000,26546 €265,46 €
1.5000,25657 €384,86 €
2.5000,24673 €616,83 €
3.5000,24098 €843,43 €
5.0000,23545 €1.177,25 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €