ECS-F1VE105K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.476
Unit Price: 2,98000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 29.453
Unit Price: 0,52000 €
Datasheet

Similar


Vishay Sprague
In Stock: 667
Unit Price: 1,70000 €
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-F1VE105K

DigiKey Part Number
P2059-ND
Manufacturer
Manufacturer Product Number
ECS-F1VE105K
Description
CAP TANT 1UF 20% 35V RADIAL
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-F1VE105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.138" Dia (3.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes