


T350A105K035AS | |
|---|---|
DigiKey Part Number | 399-1429-ND |
Manufacturer | |
Manufacturer Product Number | T350A105K035AS |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A105K035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,08700 € | 20,87 € |
| 50 | 1,73380 € | 86,69 € |
| 100 | 1,62460 € | 162,46 € |
| 500 | 1,43982 € | 719,91 € |
| 1.000 | 1,38261 € | 1.382,61 € |
| 3.000 | 1,31190 € | 3.935,70 € |
| 5.000 | 1,28572 € | 6.428,60 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

