
TAP105K035SCS | |
|---|---|
DigiKey Part Number | 478-1835-ND |
Manufacturer | |
Manufacturer Product Number | TAP105K035SCS |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24580 € | 12,29 € |
| 100 | 0,22130 € | 22,13 € |
| 500 | 0,18020 € | 90,10 € |
| 1.000 | 0,16748 € | 167,48 € |
| 3.000 | 0,15178 € | 455,34 € |
| 5.000 | 0,14598 € | 729,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

