Parametric Equivalent
Parametric Equivalent

ECQ-E6104RKF | |
|---|---|
DigiKey Part Number | ECQ-E6104RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6104RKF |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6104RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.248" W (18.50mm x 6.30mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104MMR630KSA02 | CORNELL DUBILIER KNOWLES | 4.593 | 1572-104MMR630KSA02CT-ND | 0,65000 € | Parametric Equivalent |
| DME6P1K-F | Cornell Dubilier Knowles | 14.961 | 338-3177-ND | 1,85000 € | Parametric Equivalent |
| QXK2J104KTP7FM | Nichicon | 230 | QXK2J104KTP7FM-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22034 € | 220,34 € |
| Unit Price without VAT: | 0,22034 € |
|---|---|
| Unit Price with VAT: | 0,26220 € |




