
104MMR630KSA02 | |
|---|---|
DigiKey Part Number | 1572-104MMR630KSA02CT-ND - Cut Tape (CT) 1572-104MMR630KSA02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 104MMR630KSA02 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.248" W (18.50mm x 6.30mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2J104KTP | Nichicon | 5 | 493-3549-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31480 € | 15,74 € |
| 100 | 0,28520 € | 28,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,23631 € | 113,43 € |
| 960 | 0,22071 € | 211,88 € |
| 1.440 | 0,21290 € | 306,58 € |
| 2.400 | 0,20424 € | 490,18 € |
| 3.360 | 0,19918 € | 669,24 € |
| 4.800 | 0,19431 € | 932,69 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

