



QXK2J104KTP7FM | |
|---|---|
DigiKey Part Number | QXK2J104KTP7FM-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J104KTP7FM |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J104KTP7FM Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.252" W (18.50mm x 6.40mm) |
Capacitance | Height - Seated (Max) 0.736" (18.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,61680 € | 30,84 € |
| 100 | 0,56700 € | 56,70 € |
| 500 | 0,48260 € | 241,30 € |
| 1.000 | 0,45651 € | 456,51 € |
| 2.500 | 0,42894 € | 1.072,35 € |
| 5.000 | 0,41232 € | 2.061,60 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

