Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECO-S2GA560BA | |
|---|---|
DigiKey Part Number | P6837-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GA560BA |
Description | CAP ALUM 56UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.368Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GA560BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 714 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.368Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX560M400H012 | Cornell Dubilier Knowles | 257 | 338-3792-ND | 2,68000 € | Direct |
| LGR2G560MELZ25 | Nichicon | 177 | 493-7845-ND | 2,92000 € | Direct |
| 381LX560M450H012 | Cornell Dubilier Knowles | 0 | 381LX560M450H012-ND | 1,46626 € | Upgrade |
| B43509A5566M000 | TDK | 484 | B43509A5566M000-ND | 3,62000 € | Upgrade |
| EKMM451VSN560MP25S | Chemi-Con | 303 | 565-EKMM451VSN560MP25S-ND | 4,57000 € | Upgrade |








