



LGN2H560MELZ25 | |
|---|---|
DigiKey Part Number | 493-4340-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H560MELZ25 |
Description | CAP ALUM 56UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H560MELZ25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 2,73600 € | 27,36 € |
| 50 | 2,21260 € | 110,63 € |
| 100 | 2,04760 € | 204,76 € |
| 500 | 1,76406 € | 882,03 € |
| 1.000 | 1,67494 € | 1.674,94 € |
| 2.500 | 1,57992 € | 3.949,80 € |
| 5.000 | 1,52207 € | 7.610,35 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

