



LGR2G560MELZ25 | |
|---|---|
DigiKey Part Number | 493-7845-ND |
Manufacturer | |
Manufacturer Product Number | LGR2G560MELZ25 |
Description | CAP ALUM 56UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2G560MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 729.3 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,96400 € | 19,64 € |
| 50 | 1,56680 € | 78,34 € |
| 250 | 1,30780 € | 326,95 € |
| 500 | 1,22626 € | 613,13 € |
| 1.000 | 1,15852 € | 1.158,52 € |
| 2.500 | 1,08628 € | 2.715,70 € |
| 5.000 | 1,04232 € | 5.211,60 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

