ECO-S2GA181CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 186
Unit Price: 9,48000 €
Datasheet

Direct


Chemi-Con
In Stock: 509
Unit Price: 9,04000 €
Datasheet

Direct


Nichicon
In Stock: 250
Unit Price: 4,50000 €
Datasheet

Direct


Nichicon
In Stock: 958
Unit Price: 4,61000 €
Datasheet

Direct


Nichicon
In Stock: 490
Unit Price: 5,49000 €
Datasheet

Direct


Nichicon
In Stock: 94
Unit Price: 5,15000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,24712 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,88910 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,07068 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,62245 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,83722 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,44149 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 50
Unit Price: 6,83000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 6,32605 €
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GA181CA

DigiKey Part Number
P6848-ND
Manufacturer
Manufacturer Product Number
ECO-S2GA181CA
Description
CAP ALUM 180UF 20% 400V SNAP TH
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GA181CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
737mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.33 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes