ECO-S2EP821DX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,56400 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,73800 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,33125 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 549
Unit Price: 7,93000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,05034 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,31198 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,34589 €
Datasheet
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 222mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EP821DX

DigiKey Part Number
P7408-ND
Manufacturer
Manufacturer Product Number
ECO-S2EP821DX
Description
CAP ALUM 820UF 20% 250V SNAP TH
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 222mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EP821DX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
222mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes