Direct
Similar
Similar
Parametric Equivalent

SLPX821M250H3P3 | |
|---|---|
DigiKey Part Number | 338-1661-ND |
Manufacturer | |
Manufacturer Product Number | SLPX821M250H3P3 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.96 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.35 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX821M250A022 | Cornell Dubilier Knowles | 0 | 380LX821M250A022-ND | 4,05034 € | Direct |
| 380LQ821M250K022 | Cornell Dubilier Knowles | 128 | 380LQ821M250K022-ND | 7,93000 € | Similar |
| SLPX821M250C9P3 | Cornell Dubilier Knowles | 0 | SLPX821M250C9P3-ND | 3,31198 € | Similar |
| LLS2E821MELC | Nichicon | 0 | 493-2556-ND | 2,81080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,34589 € | 10.037,67 € |
| Unit Price without VAT: | 3,34589 € |
|---|---|
| Unit Price with VAT: | 3,98161 € |





