Similar
Similar
Similar
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

SLPX821M250C9P3 | |
|---|---|
DigiKey Part Number | SLPX821M250C9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX821M250C9P3 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.01 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.42 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ821M250K022 | Cornell Dubilier Knowles | 128 | 380LQ821M250K022-ND | 7,93000 € | Similar |
| 380LX821M250A022 | Cornell Dubilier Knowles | 0 | 380LX821M250A022-ND | 4,05034 € | Similar |
| SLPX821M250H3P3 | Cornell Dubilier Knowles | 0 | 338-1661-ND | 3,34589 € | Similar |
| LLS2E821MELA | Nichicon | 396 | 493-2554-ND | 5,53000 € | Direct |
| LGW2E821MELA50 | Nichicon | 0 | 493-8538-ND | 4,15208 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,31198 € | 9.935,94 € |
| Unit Price without VAT: | 3,31198 € |
|---|---|
| Unit Price with VAT: | 3,94126 € |








