Direct
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

250USC820MEFC25X45 | |
|---|---|
DigiKey Part Number | 250USC820MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 250USC820MEFC25X45 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC820MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.515 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG820MEFCSN25X45 | Rubycon | 0 | 1189-3830-ND | 6,20000 € | Direct |
| 250USC820MEFCSN25X45 | Rubycon | 0 | 250USC820MEFCSN25X45-ND | 2,92200 € | Parametric Equivalent |
| B43508E2827M000 | TDK | 361 | 495-75223-ND | 8,44000 € | Direct |
| B43642E2827M000 | TDK | 0 | B43642E2827M000-ND | 4,17637 € | Direct |
| LGN2E821MELA45 | Nichicon | 48 | 493-8337-ND | 6,32000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,75715 € | 551,43 € |
| Unit Price without VAT: | 2,75715 € |
|---|---|
| Unit Price with VAT: | 3,28101 € |







