ECO-S2EP331CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,82502 €
Datasheet

Direct


Nichicon
In Stock: 173
Unit Price: 3,59000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.003
Unit Price: 3,03000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 350
Unit Price: 5,05000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 928
Unit Price: 6,96000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,06452 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 200
Unit Price: 3,91000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.033
Unit Price: 4,16000 €
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EP331CA

DigiKey Part Number
P7399-ND
Manufacturer
Manufacturer Product Number
ECO-S2EP331CA
Description
CAP ALUM 330UF 20% 250V SNAP TH
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EP331CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.45 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
502mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX331M250J022Cornell Dubilier Knowles0338-2439-ND1,82502 €Direct
LLS2E331MELANichicon173493-2542-ND3,59000 €Direct
LGU2E331MELANichicon2.003493-2757-ND3,03000 €Upgrade
380LQ331M250H022Cornell Dubilier Knowles350338-3934-ND5,05000 €Similar
LPX331M250A5P3Cornell Dubilier Knowles928LPX331M250A5P3-ND6,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes