Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

ECO-S2DP331CA | |
|---|---|
DigiKey Part Number | P6117-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP331CA |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG330MEFCSN20X25 | Rubycon | 128 | 1189-3879-ND | 4,79000 € | Direct |
| 380LX331M200J012 | Cornell Dubilier Knowles | 0 | 338-2438-ND | 1,50997 € | Direct |
| LLS2D331MELZ | Nichicon | 177 | 493-2508-ND | 3,02000 € | Direct |
| SLPX331M220C1P3 | Cornell Dubilier Knowles | 0 | SLPX331M220C1P3-ND | 1,34569 € | Direct |
| LGU2D331MELA | Nichicon | 305 | 493-2691-ND | 3,32000 € | Upgrade |










