Direct
Direct
Direct
Upgrade
Similar

ECO-S2DP331AA | |
|---|---|
DigiKey Part Number | P6116-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP331AA |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.184 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USC330MEFC20X30 | Rubycon | 0 | 200USC330MEFC20X30-ND | 1,30445 € | Direct |
| 200USC330MEFCSN20X30 | Rubycon | 0 | 200USC330MEFCSN20X30-ND | 1,29445 € | Direct |
| LLS2D331MELY | Nichicon | 247 | 493-2507-ND | 2,99000 € | Direct |
| LLS2E331MELY | Nichicon | 456 | 493-2540-ND | 3,43000 € | Upgrade |
| LGU2D331MELY | Nichicon | 0 | 493-2689-ND | 1,44872 € | Similar |






