Direct
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent

200USC330MEFC20X30 | |
|---|---|
DigiKey Part Number | 200USC330MEFC20X30-ND |
Manufacturer | |
Manufacturer Product Number | 200USC330MEFC20X30 |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USC330MEFC20X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.34 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC330MEFC20X30 | Rubycon | 0 | 200MXC330MEFC20X30-ND | 1,38240 € | Direct |
| 200MXC330MEFCSN20X30 | Rubycon | 0 | 200MXC330MEFCSN20X30-ND | 1,35235 € | Upgrade |
| 200USC330MEFCSN20X30 | Rubycon | 0 | 200USC330MEFCSN20X30-ND | 1,30480 € | Parametric Equivalent |
| LGN2D331MELY30 | Nichicon | 153 | 493-8288-ND | 3,39000 € | Direct |
| LLS2D331MELY | Nichicon | 223 | 493-2507-ND | 3,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31485 € | 262,97 € |
| Unit Price without VAT: | 1,31485 € |
|---|---|
| Unit Price with VAT: | 1,56467 € |






