Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECO-S2DP182EA | |
|---|---|
DigiKey Part Number | P6134-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP182EA |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DP182EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.048 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG1800MEFC35X35 | Rubycon | 0 | 200USG1800MEFC35X35-ND | 5,65760 € | Direct |
| 200USG1800MEFCSN35X35 | Rubycon | 0 | 200USG1800MEFCSN35X35-ND | 5,63860 € | Direct |
| 380LQ182M200A032 | Cornell Dubilier Knowles | 0 | 380LQ182M200A032-ND | 5,16578 € | Direct |
| 380LX182M200A452 | Cornell Dubilier Knowles | 0 | 338-2248-ND | 8,05000 € | Direct |
| LLS2D182MELC | Nichicon | 0 | 493-2533-ND | 6,56000 € | Direct |












