Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade

380LQ182M200A032 | |
|---|---|
DigiKey Part Number | 380LQ182M200A032-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ182M200A032 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.32 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.05 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ182M250A452 | Cornell Dubilier Knowles | 0 | 380LQ182M250A452-ND | 7,08740 € | Similar |
| 380LX182M200A452 | Cornell Dubilier Knowles | 0 | 338-2248-ND | 8,05000 € | Similar |
| LPX182M200H4P3 | Cornell Dubilier Knowles | 0 | LPX182M200H4P3-ND | 9,64203 € | Similar |
| SLPX182M200H4P3 | Cornell Dubilier Knowles | 0 | SLPX182M200H4P3-ND | 4,22757 € | Similar |
| 200USG1800MEFC35X35 | Rubycon | 0 | 200USG1800MEFC35X35-ND | 5,65760 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,20167 € | 5.825,87 € |
| Unit Price without VAT: | 5,20167 € |
|---|---|
| Unit Price with VAT: | 6,18999 € |








