Parametric Equivalent
Upgrade

200USG1800MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 200USG1800MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 200USG1800MEFCSN35X35 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USG1800MEFCSN35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.48 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG1800MEFC35X35 | Rubycon | 0 | 200USG1800MEFC35X35-ND | 5,65760 € | Parametric Equivalent |
| B43642B2188M000 | TDK | 0 | 495-77500-ND | 6,71813 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,63860 € | 563,86 € |
| Unit Price without VAT: | 5,63860 € |
|---|---|
| Unit Price with VAT: | 6,70993 € |



