Direct
Direct
Direct
Similar
Similar
Similar

ECO-S1EP273DA | |
|---|---|
DigiKey Part Number | P6896-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EP273DA |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 23mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EP273DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.21 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.142 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 23mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25USG27000MEFCSN30X40 | Rubycon | 0 | 1189-3898-ND | 9,35000 € | Direct |
| 380LX273M025K452 | Cornell Dubilier Knowles | 0 | 338-2437-ND | 7,21000 € | Direct |
| SLPX273M025E4P3 | Cornell Dubilier Knowles | 0 | SLPX273M025E4P3-ND | 2,31947 € | Direct |
| 380LX273M025A032 | Cornell Dubilier Knowles | 1.319 | 338-2255-ND | 5,65000 € | Similar |
| B41231A5279M000 | TDK | 251 | 495-76867-ND | 5,54000 € | Similar |







