Direct
Similar
Similar
Similar

SLPX273M025H7P3 | |
|---|---|
DigiKey Part Number | SLPX273M025H7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX273M025H7P3 |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.02 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.53 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX273M025A032 | Cornell Dubilier Knowles | 1.319 | 338-2255-ND | 5,65000 € | Direct |
| 380LX273M025K452 | Cornell Dubilier Knowles | 0 | 338-2437-ND | 7,21000 € | Similar |
| SLPX273M025E4P3 | Cornell Dubilier Knowles | 0 | SLPX273M025E4P3-ND | 2,31947 € | Similar |
| SLPX273M035H9P3 | Cornell Dubilier Knowles | 0 | SLPX273M035H9P3-ND | 3,23285 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42628 € | 7.278,84 € |
| Unit Price without VAT: | 2,42628 € |
|---|---|
| Unit Price with VAT: | 2,88727 € |





