Direct
Parametric Equivalent

25USG27000MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-3898-ND |
Manufacturer | |
Manufacturer Product Number | 25USG27000MEFCSN30X40 |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USG27000MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.923 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXG27000MEFCSN30X40 | Rubycon | 0 | 1189-25MXG27000MEFCSN30X40-ND | 1,38960 € | Direct |
| 25USC27000MEFCSN30X40 | Rubycon | 0 | 25USC27000MEFCSN30X40-ND | 3,50500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 6,75200 € | 67,52 € |
| 50 | 5,64880 € | 282,44 € |
| 100 | 5,30170 € | 530,17 € |
| 500 | 4,70590 € | 2.352,95 € |
| 1.000 | 4,51873 € | 4.518,73 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |



