ECJ-ZEC1C680J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02839 €
Datasheet

Upgrade


KEMET
In Stock: 21.742
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 42.784
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 14.887
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 23.288
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 39.467
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00389 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5.038
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00200 €
Datasheet

Upgrade


Murata Electronics
In Stock: 94.118
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 99.337
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 151.719
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 52.130
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00184 €
Datasheet
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEC1C680J

DigiKey Part Number
PCC2122TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEC1C680J
Description
CAP CER 68PF 16V C0G/NP0 0201
Customer Reference
Detailed Description
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEC1C680J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201YA680GAT2AKYOCERA AVX00201YA680GAT2A-ND0,02839 €Upgrade
C0201C680J3GACTUKEMET21.742399-14264-1-ND0,08000 €Upgrade
C0603C0G1H680J030BATDK42.784445-1784-1-ND0,08000 €Upgrade
CC0201JRNPO8BN680YAGEO14.887311-1393-1-ND0,08000 €Upgrade
CC0201JRNPO9BN680YAGEO23.288311-1588-1-ND0,08000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes