0201YA680GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08968 €
Datasheet

Upgrade


Murata Electronics
In Stock: 39.467
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00389 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5.238
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00200 €
Datasheet

Upgrade


Murata Electronics
In Stock: 152.719
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00200 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00215 €
Datasheet
68 pF ±2% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YA680GAT2A

DigiKey Part Number
0201YA680GAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YA680GAT2A
Description
CAP CER 68PF 16V NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 pF ±2% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YA680GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02839 €425,85 €
Manufacturers Standard Package
Unit Price without VAT:0,02839 €
Unit Price with VAT:0,03378 €