

C0603C0G1H680J030BA | |
|---|---|
DigiKey Part Number | 445-1784-2-ND - Tape & Reel (TR) 445-1784-1-ND - Cut Tape (CT) 445-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H680J030BA |
Description | CAP CER 68PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H680J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01680 € | 8,40 € |
| 1.000 | 0,01484 € | 14,84 € |
| 2.500 | 0,01278 € | 31,95 € |
| 5.000 | 0,01155 € | 57,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00974 € | 146,10 € |
| 30.000 | 0,00901 € | 270,30 € |
| 45.000 | 0,00865 € | 389,25 € |
| 75.000 | 0,00825 € | 618,75 € |
| 105.000 | 0,00801 € | 841,05 € |
| 150.000 | 0,00779 € | 1.168,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

