ECJ-BVB1A105K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 9.520
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 152.019
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 67.019
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 43.285
Unit Price: 0,24000 €
Datasheet

Direct


KEMET
In Stock: 490.287
Unit Price: 0,20000 €
Datasheet

Direct


KEMET
In Stock: 321.252
Unit Price: 0,08000 €
Datasheet

Direct


TDK
In Stock: 220.667
Unit Price: 0,09000 €
Datasheet

Direct


TDK
In Stock: 54.358
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 14.870
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 28.458
Unit Price: 0,08000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 2.574.941
Unit Price: 0,08000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 1.382
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 90.748
Unit Price: 0,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.908
Unit Price: 0,26000 €
Datasheet
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-BVB1A105K

DigiKey Part Number
PCC2427TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-BVB1A105K
Description
CAP CER 1UF 10V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-BVB1A105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes