
0603ZC105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR71A105KTTR-ND - Tape & Reel (TR) 478-KGM15BR71A105KTCT-ND - Cut Tape (CT) 478-KGM15BR71A105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZC105KAT2A |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05230 € | 5,23 € |
| 500 | 0,03960 € | 19,80 € |
| 1.000 | 0,03571 € | 35,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03389 € | 135,56 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

