


C0603C105K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K8PACTUTR-ND - Tape & Reel (TR) 399-C0603C105K8PACTUCT-ND - Cut Tape (CT) 399-C0603C105K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K8PACTU |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05596 € | 27,98 € |
| 1.000 | 0,05077 € | 50,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04300 € | 172,00 € |
| 8.000 | 0,04011 € | 320,88 € |
| 12.000 | 0,03867 € | 464,04 € |
| 20.000 | 0,03707 € | 741,40 € |
| 28.000 | 0,03614 € | 1.011,92 € |
| 40.000 | 0,03524 € | 1.409,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

