ECJ-2VB1H103K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 135.869
Unit Price: 0,09000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Direct


KEMET
In Stock: 25.732
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 10.637
Unit Price: 0,11000 €
Datasheet

Direct


KEMET
In Stock: 1.737.758
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 4.956
Unit Price: 0,49000 €
Datasheet

Direct


YAGEO
In Stock: 1.919
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 66.129
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.260.577
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 66.769
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00543 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.850
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 474.128
Unit Price: 0,09000 €
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VB1H103K

DigiKey Part Number
PCC103BNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VB1H103K
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VB1H103K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes