



CC0805KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-1136-2-ND - Tape & Reel (TR) 311-1136-1-ND - Cut Tape (CT) 311-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02230 € | 2,23 € |
| 500 | 0,01614 € | 8,07 € |
| 1.000 | 0,01427 € | 14,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01030 € | 41,20 € |
| 8.000 | 0,01018 € | 81,44 € |
| 12.000 | 0,00991 € | 118,92 € |
| 20.000 | 0,00933 € | 186,60 € |
| 28.000 | 0,00900 € | 252,00 € |
| 40.000 | 0,00891 € | 356,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

