
C0805C103K5RALTU | |
---|---|
DigiKey Part Number | 399-C0805C103K5RALTUTR-ND - Tape & Reel (TR) 399-C0805C103K5RALTUCT-ND - Cut Tape (CT) 399-C0805C103K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RALTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,28800 € | 2,88 € |
50 | 0,21700 € | 10,85 € |
100 | 0,19510 € | 19,51 € |
500 | 0,15818 € | 79,09 € |
1.000 | 0,14677 € | 146,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12967 € | 518,68 € |
8.000 | 0,12121 € | 969,68 € |
12.000 | 0,11898 € | 1.427,76 € |
20.000 | 0,11659 € | 2.331,80 € |
28.000 | 0,11453 € | 3.206,84 € |
40.000 | 0,11254 € | 4.501,60 € |
48.000 | 0,11160 € | 5.356,80 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |