ECJ-1VC1H181J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 27.200
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 73.017
Unit Price: 0,11000 €
Datasheet

Direct


TDK
In Stock: 931
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 23.945
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.331
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 5.654
Unit Price: 0,12000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01873 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 11.496
Unit Price: 0,96000 €
Datasheet

Upgrade


KEMET
In Stock: 16.162
Unit Price: 0,87000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16129 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14233 €
Datasheet

Upgrade


KEMET
In Stock: 5.832
Unit Price: 0,24000 €
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H181J

DigiKey Part Number
PCC181ACVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H181J
Description
CAP CER 180PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes