

C1608NP01H181J080AA | |
|---|---|
DigiKey Part Number | 445-14064-2-ND - Tape & Reel (TR) 445-14064-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H181J080AA |
Description | CAP CER 180PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H181J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03550 € | 3,55 € |
| 500 | 0,02630 € | 13,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01816 € | 72,64 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

